BTA208X-600B vs BT137F-600G feature comparison

BTA208X-600B Philips Semiconductors

Buy Now Datasheet

BT137F-600G NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, FULL PACK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 200 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 40 mA
JESD-609 Code e3
Leakage Current-Max 0.5 mA 0.5 mA
On-State Voltage-Max 1.65 V
Operating Temperature-Max 125 °C 125 °C
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 2
Part Package Code SFM
Pin Count 3
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BT137F-600G with alternatives