BTA208-600B
vs
MAC137-600
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220AB, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
200 V/us
DC Gate Trigger Current-Max
50 mA
35 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
20 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.5 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
100 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
TRIAC
Base Number Matches
3
3
On-State Voltage-Max
1.6 V
Compare BTA208-600B with alternatives
Compare MAC137-600 with alternatives