BTA204X-600E
vs
BT138B-600E,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
|
DC Gate Trigger Current-Max |
10 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
12 mA
|
30 mA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
2
|
Manufacturer Package Code |
|
SOT404
|
JEDEC-95 Code |
|
TO-263AB
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare BTA204X-600E with alternatives
Compare BT138B-600E,118 with alternatives
-
BT138B-600E,118 vs 934047930118
-
BT138B-600E,118 vs BT138B-600F
-
BT138B-600E,118 vs BT138B-600G,118
-
BT138B-600E,118 vs T1235-600G
-
BT138B-600E,118 vs BT138B-600,118
-
BT138B-600E,118 vs BT138B-600
-
BT138B-600E,118 vs BT138B-600E
-
BT138B-600E,118 vs BT138B-600F/T3
-
BT138B-600E,118 vs BT138B-600/T3