BTA151-650R
vs
2N3030
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROSEMI CORP
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Manufacturer Package Code
SOT82
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
0.7 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
30 V/us
DC Gate Trigger Current-Max
4 mA
0.02 mA
DC Gate Trigger Voltage-Max
1.5 V
0.6 V
Holding Current-Max
16 mA
4 mA
JESD-30 Code
R-PSIP-T3
O-MBCY-W3
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
7500 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
0.785 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
0.1 µA
Repetitive Peak Off-state Voltage
650 V
30 V
Repetitive Peak Reverse Voltage
650 V
30 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
4
Pbfree Code
No
JEDEC-95 Code
TO-18
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare BTA151-650R with alternatives
Compare 2N3030 with alternatives