BTA12-800BW3G
vs
BTA212-600F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ONSEMI
PHILIPS SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
LEAD FREE, CASE 221A-07, 3 PIN
,
Pin Count
3
Manufacturer Package Code
221A-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
2000 V/us
50 V/us
DC Gate Trigger Current-Max
50 mA
25 mA
DC Gate Trigger Voltage-Max
1.1 V
1.5 V
Holding Current-Max
50 mA
30 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
2 mA
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
TRIAC
Base Number Matches
2
3
On-State Voltage-Max
1.6 V
Compare BTA12-800BW3G with alternatives