BTA12-800BW
vs
BTA312Y-800C,127
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROOTECH
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC, SOT-78D, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
1.5 V
|
Holding Current-Max |
50 mA
|
35 mA
|
On-State Voltage-Max |
1.55 V
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78D
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BTA312Y-800C,127 with alternatives
-
BTA312Y-800C,127 vs BTA312Y-800C
-
BTA312Y-800C,127 vs BTA208X-600D,127
-
BTA312Y-800C,127 vs MAC212A8G
-
BTA312Y-800C,127 vs BTA316-600E
-
BTA312Y-800C,127 vs BTA316-600D,127
-
BTA312Y-800C,127 vs BT138B-600E,118
-
BTA312Y-800C,127 vs BT137S-600F,118
-
BTA312Y-800C,127 vs BTA204-800E,127
-
BTA312Y-800C,127 vs 2N6070A