BTA12-800B/F2
vs
BTA12-800B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code |
SFM
|
|
Package Description |
TO-220, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
10 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
250 V/us
|
400 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.3 V
|
Holding Current-Max |
50 mA
|
50 mA
|
JESD-30 Code |
R-PSFM-G3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
1000 µA
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
1
|
5
|
JEDEC-95 Code |
|
TO-220AB
|
Leakage Current-Max |
|
0.005 mA
|
On-State Voltage-Max |
|
1.55 V
|
Reference Standard |
|
IATF 16949
|
Repetitive Peak Reverse Voltage |
|
800 V
|
|
|
|
Compare BTA12-800B/F2 with alternatives