BTA10-600B
vs
MAC210A8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Part Package Code
TO-220AB
TO-220AB
Package Description
PLASTIC, ISOLATED TO-220AB, 3 PIN
CASE 221A-07, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
100 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Holding Current-Max
50 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.5 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
8
3
Pbfree Code
No
Manufacturer Package Code
221A-07
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
235
Compare BTA10-600B with alternatives
Compare MAC210A8 with alternatives