BTA10-400B vs Q4010RH5TP feature comparison

BTA10-400B STMicroelectronics

Buy Now Datasheet

Q4010RH5TP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics LITTELFUSE
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 750 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 1.3 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 1
Pbfree Code No
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BTA10-400B with alternatives

Compare Q4010RH5TP with alternatives