BTA10-400B vs Q4010R4 feature comparison

BTA10-400B STMicroelectronics

Buy Now Datasheet

Q4010R4 Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 25 V/us
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 2.5 V 3 V
Holding Current-Max 50 mA 45 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 7 1
Additional Feature HIGH RELIABILITY

Compare BTA10-400B with alternatives

Compare Q4010R4 with alternatives