BTA06-600B vs Q4006LTH feature comparison

BTA06-600B Continental Device India Ltd

Buy Now Datasheet

Q4006LTH Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TECCOR ELECTRONICS INC
Reach Compliance Code compliant unknown
Base Number Matches 2 2
Part Package Code TO-220AB
Package Description ISOLATED TO-220, 3 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.05 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 6 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC WITH INT TRIGGER

Compare Q4006LTH with alternatives