BTA06-600B vs BTB06-400CW feature comparison

BTA06-600B Continental Device India Ltd

Buy Now Datasheet

BTB06-400CW STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
Base Number Matches 2 1
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3.5 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 35 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC

Compare BTB06-400CW with alternatives