BT258X-800R
vs
BT258X-800R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
SFM
|
|
Package Description |
PLASTIC, FULL PACK-3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
6 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Non-Repetitive Pk On-state Cur |
75 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
5000 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Reference Standard |
|
IEC-134
|
|
|
|
Compare BT258X-800R with alternatives
Compare BT258X-800R with alternatives