BT258X-500R,127 vs IS212 feature comparison

BT258X-500R,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

IS212 Hutson Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD HUTSON INDUSTRIES
Package Description PLASTIC, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 12 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 500 V 200 V
Repetitive Peak Reverse Voltage 500 V 200 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 120 A
On-state Current-Max 12000 A
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare BT258X-500R,127 with alternatives

Compare IS212 with alternatives