BT258X-500R,127 vs C122A1 feature comparison

BT258X-500R,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

C122A1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Package Description PLASTIC, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 100 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 8 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 500 V 100 V
Repetitive Peak Reverse Voltage 500 V 100 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 33
Circuit Commutated Turn-off Time-Nom 50 µs
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 90 A
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare BT258X-500R,127 with alternatives

Compare C122A1 with alternatives