BT258S-600R vs 2N4174LEADFREE feature comparison

BT258S-600R NXP Semiconductors

Buy Now Datasheet

2N4174LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 0.2 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 6 mA
JESD-30 Code R-PSSO-G2 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount YES NO
Terminal Form GULL WING SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Package Description POST/STUD MOUNT, O-MUPM-D2
JEDEC-95 Code TO-64
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BT258S-600R with alternatives

Compare 2N4174LEADFREE with alternatives