BT258-600R,127
vs
BT258-500R,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-3
PLASTIC, SC-46, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
4 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
8 A
8 A
Reference Standard
IEC-134
Repetitive Peak Off-state Voltage
600 V
500 V
Repetitive Peak Reverse Voltage
600 V
500 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT78
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
6 mA
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
65 A
On-state Current-Max
5000 A
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT258-600R,127 with alternatives
Compare BT258-500R,127 with alternatives
BT258-500R,127 vs 934042950127
BT258-500R,127 vs BT258-500R
BT258-500R,127 vs MCR72-8G
BT258-500R,127 vs BT150-500R,127
BT258-500R,127 vs BT152X-800R
BT258-500R,127 vs MCR69-3G
BT258-500R,127 vs JAN2N1776A
BT258-500R,127 vs MCR72-6G
BT258-500R,127 vs MCR12NG