BT16952DL vs CY74FCT162952BTPVC feature comparison

BT16952DL NXP Semiconductors

Buy Now Datasheet

CY74FCT162952BTPVC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description SSOP, 0.300 INCH, 0.025 INCH PITCH, SSOP-56
Pin Count 56 56
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ABT FCT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 18.425 mm 18.415 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 4.3 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code No
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code SSOP56,.4
Prop. Delay@Nom-Sup 7.5 ns
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Type POSITIVE EDGE

Compare BT16952DL with alternatives

Compare CY74FCT162952BTPVC with alternatives