BT168E vs BT168G,112 feature comparison

BT168E Philips Semiconductors

Buy Now Datasheet

BT168G,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, SC-43A, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 100 µs 100 µs
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 500 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JESD-609 Code e3 e3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 8 A 8 A
On-State Voltage-Max 1.35 V
On-state Current-Max 500 A 500 A
Operating Temperature-Max 125 °C 125 °C
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Trigger Device Type SCR SCR
Base Number Matches 3 2
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code SOT54
HTS Code 8541.30.00.80
Factory Lead Time 8 Weeks
Additional Feature SENSITIVE GATE
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Reverse Voltage 600 V
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Compare BT168G,112 with alternatives