BT162245ADL-T vs CD74ACT623MX feature comparison

BT162245ADL-T NXP Semiconductors

Buy Now Datasheet

CD74ACT623MX Ge Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS GE SOLID STATE
Part Package Code SSOP
Package Description SSOP, ,
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ABT ACT
JESD-30 Code R-PDSO-G48 R-PDSO-G20
Length 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 48 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 4.9 ns 10.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 3 1

Compare BT162245ADL-T with alternatives

Compare CD74ACT623MX with alternatives