BT152X-600R,127 vs BT151X-800R,127 feature comparison

BT152X-600R,127 NXP Semiconductors

Buy Now Datasheet

BT151X-800R,127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220 TO-220
Package Description PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT186A SOT186A
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 70 µs 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 50 V/us
DC Gate Trigger Current-Max 32 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 20 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 200 A 132 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 13000 A 7500 A
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 9 A
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Repetitive Peak Off-state Voltage 650 V 800 V
Repetitive Peak Reverse Voltage 650 V 800 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Operating Temperature-Min -40 °C

Compare BT152X-600R,127 with alternatives

Compare BT151X-800R,127 with alternatives