BT152-400R
vs
JAN2N2328AS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
COBHAM PLC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Circuit Commutated Turn-off Time-Nom
35 µs
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
32 mA
0.02 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
60 mA
JESD-609 Code
e0
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
200 A
On-State Voltage-Max
1.7 V
On-state Current-Max
13000 A
Operating Temperature-Max
115 °C
Repetitive Peak Off-state Voltage
400 V
300 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
SCR
SCR
Base Number Matches
5
9
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
2.512 A
Reference Standard
MIL
Terminal Form
WIRE
Terminal Position
BOTTOM