BT152-400R
vs
BT151X-800C,127
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
COMSET SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT186A
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
DC Gate Trigger Current-Max |
|
15 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
20 mA
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
|
110 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
7500 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
12 A
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Repetitive Peak Reverse Voltage |
|
800 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare BT151X-800C,127 with alternatives
-
BT151X-800C,127 vs BT151X-800C
-
BT151X-800C,127 vs 2N6404G
-
BT151X-800C,127 vs JANTX2N2328AS
-
BT151X-800C,127 vs MCR12NG
-
BT151X-800C,127 vs MCR69-3G
-
BT151X-800C,127 vs MCR8SDG
-
BT151X-800C,127 vs MCR106-8G
-
BT151X-800C,127 vs JAN2N2328AS
-
BT151X-800C,127 vs BT152X-600R,127