BT152-400R
vs
2N3669
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
INTERSIL CORP
|
Package Description |
,
|
TO-3, 2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
35 µs
|
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
|
DC Gate Trigger Current-Max |
32 mA
|
40 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
3 V
|
Holding Current-Max |
60 mA
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
1 mA
|
2.5 mA
|
Non-Repetitive Pk On-state Cur |
200 A
|
200 A
|
On-State Voltage-Max |
1.7 V
|
|
On-state Current-Max |
13000 A
|
8000 A
|
Operating Temperature-Max |
115 °C
|
100 °C
|
Repetitive Peak Off-state Voltage |
400 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
9
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
HTS Code |
|
8541.30.00.80
|
JEDEC-95 Code |
|
TO-3
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
12.5 A
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|