BT151X-800R,127
vs
JANTXV2N2328AS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
TO-220
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT186A
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
75 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
20 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
|
Non-Repetitive Pk On-state Cur |
132 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
7500 A
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Qualified
|
RMS On-state Current-Max |
9 A
|
|
Repetitive Peak Off-state Voltage |
800 V
|
|
Repetitive Peak Reverse Voltage |
800 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Package Description |
|
TO-5, 3 PIN
|
JEDEC-95 Code |
|
TO-39
|
Reference Standard |
|
MIL-19500/276F
|
|
|
|
Compare BT151X-800R,127 with alternatives
-
BT151X-800R,127 vs BT151X-800R
-
BT151X-800R,127 vs JANTX2N2328
-
BT151X-800R,127 vs MCR12DCMT4G
-
BT151X-800R,127 vs BT151-500RT
-
BT151X-800R,127 vs BT258-600R,127
-
BT151X-800R,127 vs MCR68-2G
-
BT151X-800R,127 vs MCR69-2G
-
BT151X-800R,127 vs BT152X-600R,127
-
BT151X-800R,127 vs C106MG
Compare JANTXV2N2328AS with alternatives