BT151X-500C vs MCR69-3G feature comparison

BT151X-500C WeEn Semiconductor Co Ltd

Buy Now Datasheet

MCR69-3G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD ONSEMI
Package Description TO-220F, 3 PIN LEAD FREE, CASE 221A-07, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer WeEn Semiconductors onsemi
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 25 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 500 V 100 V
Repetitive Peak Reverse Voltage 500 V 100 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code 221A-07
Circuit Commutated Turn-off Time-Nom 1 µs
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 50 mA
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 300 A
On-state Current-Max 25000 A
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260

Compare BT151X-500C with alternatives

Compare MCR69-3G with alternatives