BT151X-500C vs BT151S-650R,118 feature comparison

BT151X-500C Philips Semiconductors

Buy Now Datasheet

BT151S-650R,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 70 µs 70 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 50 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 20 mA 20 mA
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 110 A 100 A
On-State Voltage-Max 1.75 V
On-state Current-Max 7500 A 7500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 500 V 650 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Trigger Device Type SCR SCR
Base Number Matches 3 2
Part Package Code DPAK
Pin Count 3
Manufacturer Package Code SOT428
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Reverse Voltage 650 V
Terminal Form GULL WING
Terminal Position SINGLE

Compare BT151S-650R,118 with alternatives