BT151X-500C vs 2N6399G feature comparison

BT151X-500C NXP Semiconductors

Buy Now Datasheet

2N6399G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 221A-07, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ANODE
Circuit Commutated Turn-off Time-Nom 70 µs 35 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 20 mA 50 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 2 mA
Non-Repetitive Pk On-state Cur 110 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 7500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 500 V 800 V
Repetitive Peak Reverse Voltage 500 V 800 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 221A-07
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) 260

Compare BT151X-500C with alternatives

Compare 2N6399G with alternatives