BT151X-500C,127
vs
BT151X-500C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-220
|
|
Package Description |
PLASTIC, FULL PACK-3
|
TO-220F, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT186A
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
20 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Non-Repetitive Pk On-state Cur |
110 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
7500 A
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Voltage |
500 V
|
500 V
|
Repetitive Peak Reverse Voltage |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
JEDEC-95 Code |
|
TO-220AB
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare BT151X-500C,127 with alternatives
-
BT151X-500C,127 vs BT150-500R,127
-
BT151X-500C,127 vs BT258-800R,127
-
BT151X-500C,127 vs JANTX2N2328A
-
BT151X-500C,127 vs 2N6397G
-
BT151X-500C,127 vs MCR12DG
-
BT151X-500C,127 vs MCR8SDG
-
BT151X-500C,127 vs C106BG
-
BT151X-500C,127 vs BT145-600R
-
BT151X-500C,127 vs 2N6404G
Compare BT151X-500C with alternatives