BT151S-650R/T3
vs
2N1871E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROSEMI CORP
Part Package Code
TO-252AA
Package Description
SMALL OUTLINE, R-PSSO-G2
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
15 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
O-MBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
1.9625 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
650 V
Repetitive Peak Reverse Voltage
650 V
60 V
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Compare BT151S-650R/T3 with alternatives
Compare 2N1871E3 with alternatives