BT151S-500R,118 vs BT151S-500R feature comparison

BT151S-500R,118 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT151S-500R WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors WeEn Semiconductors
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Terminal Finish TIN TIN
Trigger Device Type SCR SCR
Base Number Matches 2 3
Package Description SMALL OUTLINE, R-PSSO-G2
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 15 mA
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 500 V
Repetitive Peak Reverse Voltage 500 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Compare BT151S-500R,118 with alternatives

Compare BT151S-500R with alternatives