BT151-650C,127 vs BT150M-500R feature comparison

BT151-650C,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT150M-500R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer WeEn Semiconductors
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 0.2 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
RMS On-state Current-Max 12 A 4 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 650 V 500 V
Repetitive Peak Reverse Voltage 650 V 500 V
Surface Mount NO YES
Terminal Finish TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 6 mA
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 35 A
On-state Current-Max 2500 A
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare BT151-650C,127 with alternatives

Compare BT150M-500R with alternatives