BT149BAMO
vs
BT168E,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
PLASTIC, SC-43A, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
200 V
500 V
Repetitive Peak Reverse Voltage
200 V
500 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Manufacturer Package Code
SOT54
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
8 A
On-state Current-Max
500 A
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
100 µA
Terminal Finish
TIN
Compare BT149BAMO with alternatives
Compare BT168E,112 with alternatives
BT168E,112 vs BT168G,112
BT168E,112 vs BT168G
BT168E,112 vs 934042480112
BT168E,112 vs 934042490112
BT168E,112 vs BT168E
BT168E,112 vs EC103DAP
BT168E,112 vs P0111BA
BT168E,112 vs S2D
BT168E,112 vs T107A1