BT149B vs BT149B,126 feature comparison

BT149B Philips Semiconductors

Buy Now Datasheet

BT149B,126 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Commutated Turn-off Time-Nom 50 µs 100 µs
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JESD-609 Code e3 e3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 8 A 9 A
On-State Voltage-Max 1.3 V
On-state Current-Max 500 A 500 A
Operating Temperature-Max 125 °C 125 °C
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Trigger Device Type SCR SCR
Base Number Matches 3 1
Part Package Code TO-92
Pin Count 3
HTS Code 8541.30.00.80
Samacsys Manufacturer NXP
Additional Feature SENSITIVE GATE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 200 V
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare BT149B,126 with alternatives