BT148-600R
vs
BT258X-600R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
PHILIPS SEMICONDUCTORS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
5 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
6 mA
|
6 mA
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
25 A
|
75 A
|
On-State Voltage-Max |
1.8 V
|
1.5 V
|
On-state Current-Max |
2500 A
|
5000 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
3
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
|
|
|