BT148-400R,127 vs BT151-800C feature comparison

BT148-400R,127 NXP Semiconductors

Buy Now Datasheet

BT151-800C Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SIP
Package Description PLASTIC PACKAGE-3 ,
Pin Count 3
Manufacturer Package Code SOT82
Reach Compliance Code not_compliant unknown
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 100 µs 70 µs
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 6 mA 20 mA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 38 A 110 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 2500 A 7500 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 400 V 800 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 3
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
On-State Voltage-Max 1.75 V
Operating Temperature-Min -40 °C

Compare BT148-400R,127 with alternatives