BT145B-500R
vs
BT152B-600R,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
35 mA
32 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
60 mA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
330 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
16000 A
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
20 A
Repetitive Peak Off-state Voltage
500 V
650 V
Repetitive Peak Reverse Voltage
500 V
650 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-3/2
Samacsys Manufacturer
WeEn Semiconductors
JESD-609 Code
e3
Reference Standard
IEC-134
Terminal Finish
Tin (Sn)
Compare BT145B-500R with alternatives
Compare BT152B-600R,118 with alternatives