BT139X-600 vs BTA204-800C feature comparison

BT139X-600 NXP Semiconductors

Buy Now Datasheet

BTA204-800C NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, FULL PACK-3 PLASTIC, SC-46, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 1000 V/us
DC Gate Trigger Current-Max 35 mA 35 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 15 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 600 V 800 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 15 4
Additional Feature SENSITIVE GATE

Compare BT139X-600 with alternatives

Compare BTA204-800C with alternatives