BT139F-500G
vs
BT139X-600,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SFM
TO-220
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, FULL PACK-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
100 V/us
DC Gate Trigger Current-Max
50 mA
35 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
30 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
500 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
SOT186A
JEDEC-95 Code
TO-220AB
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Terminal Finish
TIN
Compare BT139F-500G with alternatives
Compare BT139X-600,127 with alternatives
BT139X-600,127 vs BT139X-600G,127
BT139X-600,127 vs BT139F-500
BT139X-600,127 vs 934038500127
BT139X-600,127 vs BT139F-500H
BT139X-600,127 vs BT139X-500H
BT139X-600,127 vs BT139X-600F
BT139X-600,127 vs 934038200127
BT139X-600,127 vs BT139X-600F,127
BT139X-600,127 vs BTA216X-600B,127