BT139-600F
vs
BT139-600E,127
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
PLASTIC, SC-46, 3 PIN
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
25 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
30 mA
|
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
16 A
|
16 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
IEC-60134
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BT139-600F with alternatives
Compare BT139-600E,127 with alternatives
-
BT139-600E,127 vs T1612MH
-
BT139-600E,127 vs 933530030127
-
BT139-600E,127 vs BTA216-600BT,127
-
BT139-600E,127 vs CQ220-16M
-
BT139-600E,127 vs BTB16-600CW
-
BT139-600E,127 vs BT139-600,127
-
BT139-600E,127 vs 934020220127
-
BT139-600E,127 vs TIC246M
-
BT139-600E,127 vs BTB16-600B