BT138X-800
vs
BT138X-800E,127
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
SFM
|
|
Package Description |
PLASTIC, FULL PACK-3
|
PLASTIC, TO-220F, FULL PACK-3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
35 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
30 mA
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
12
|
1
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
JEDEC-95 Code |
|
TO-220AB
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
IEC-60134
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BT138X-800 with alternatives
Compare BT138X-800E,127 with alternatives