BT138F-600G vs BT138X-600D,127 feature comparison

BT138F-600G NXP Semiconductors

Buy Now Datasheet

BT138X-600D,127 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SFM TO-220
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, TO-220F, FULL PACK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 10 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT186A
Additional Feature SENSITIVE GATE
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Operating Temperature-Min -40 °C
Terminal Finish TIN

Compare BT138F-600G with alternatives

Compare BT138X-600D,127 with alternatives