BT138B-600G,118
vs
BTA216-600F,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
D2PAK
|
TO-220
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC, TO-220AB, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT404
|
SOT78
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
70 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
60 mA
|
30 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
16 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-220AB
|
|
|
|
Compare BT138B-600G,118 with alternatives
-
BT138B-600G,118 vs BT138B-600F,118
-
BT138B-600G,118 vs 934047900118
-
BT138B-600G,118 vs BT138B-600F
-
BT138B-600G,118 vs BT138B-600,118
-
BT138B-600G,118 vs BT138B-600
-
BT138B-600G,118 vs USM12J48
-
BT138B-600G,118 vs 934047960118
-
BT138B-600G,118 vs BT138B-600E/T3
-
BT138B-600G,118 vs BT138B-600E
Compare BTA216-600F,127 with alternatives
-
BTA216-600F,127 vs 934056005127
-
BTA216-600F,127 vs BTA312-600B
-
BTA216-600F,127 vs BTA140-600
-
BTA216-600F,127 vs MAC8SDG
-
BTA216-600F,127 vs BT138-800G,127
-
BTA216-600F,127 vs BT138-600E,127
-
BTA216-600F,127 vs BTA204-600D
-
BTA216-600F,127 vs BTA316-600B,127
-
BTA216-600F,127 vs BT137-600D