BT138B-600,118
vs
BT138B-600E,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-G2
PLASTIC PACKAGE-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Part Package Code
D2PAK
Pin Count
3
Manufacturer Package Code
SOT404
Additional Feature
SENSITIVE GATE
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JEDEC-95 Code
TO-263AB
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT138B-600,118 with alternatives
BT138B-600,118 vs 934047960118
BT138B-600,118 vs BT138B-600E/T3
BT138B-600,118 vs BT138B-600F/T3
BT138B-600,118 vs BT138B-600G
BT138B-600,118 vs BT138B-600G,118
BT138B-600,118 vs BT138B-600E
BT138B-600,118 vs BT138B-600F,118
BT138B-600,118 vs T1235-600G-TR
BT138B-600,118 vs BT138B-600F
Compare BT138B-600E,118 with alternatives
BT138B-600E,118 vs 934047960118
BT138B-600E,118 vs BT138B-600E/T3
BT138B-600E,118 vs BT138B-600F/T3
BT138B-600E,118 vs BT138B-600G
BT138B-600E,118 vs BT138B-600G,118
BT138B-600E,118 vs BT138B-600E
BT138B-600E,118 vs BT138B-600F,118
BT138B-600E,118 vs T1235-600G-TR
BT138B-600E,118 vs BT138B-600F