BT138B-600,118
vs
934047900118
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Part Package Code |
|
D2PAK
|
Package Description |
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
12 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
|
1
|
|
|
|
Compare 934047900118 with alternatives