BT137X-600G
vs
BT137X-600F,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
WEEN SEMICONDUCTORS CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, TO-220F, FULL PACK-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
8 A
Reference Standard
IEC-60134
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Compare BT137X-600G with alternatives
Compare BT137X-600F,127 with alternatives
BT137X-600F,127 vs BT137X-600D
BT137X-600F,127 vs BT137X-600G,127
BT137X-600F,127 vs BTA208X-600B
BT137X-600F,127 vs BT137X-600E,127
BT137X-600F,127 vs BT137X-600D,127
BT137X-600F,127 vs BT137F-600G
BT137X-600F,127 vs 934039000127
BT137X-600F,127 vs BT137X-600,127
BT137X-600F,127 vs 934037790127