BT137X-600D,127 vs BTA208X-600B feature comparison

BT137X-600D,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BTA208X-600B Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD PHILIPS SEMICONDUCTORS
Package Description PLASTIC, TO-220F, FULL PACK-3 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
RMS On-state Current-Max 8 A 8 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 3
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 60 mA
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.65 V

Compare BT137X-600D,127 with alternatives