BT137X-600,127
vs
BT137X-600F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, FULL PACK-3
,
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
8 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
50 V/us
DC Gate Trigger Current-Max
35 mA
70 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
20 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
3
On-State Voltage-Max
1.65 V
Compare BT137X-600,127 with alternatives