BT137B-500F vs BT137B-600/T3 feature comparison

BT137B-500F Philips Semiconductors

Buy Now Datasheet

BT137B-600/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 100 V/us
DC Gate Trigger Current-Max 25 mA 35 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 20 mA 20 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Part Package Code D2PAK
Pin Count 3
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Form GULL WING
Terminal Position SINGLE

Compare BT137B-600/T3 with alternatives