BT137-600G,127
vs
MAC8SDG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1075579
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-220
TO-220AB
Package Description
PLASTIC PACKAGE-3
CASE 221A-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT78
221A-09
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
4 Weeks
4 Weeks
Total Weight
1989.5
Category CO2 Kg
8.3
CO2
16512.850000000002
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
25 V/us
DC Gate Trigger Current-Max
50 mA
5 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
40 mA
10 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
SENSITIVE GATE
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Compare BT137-600G,127 with alternatives
BT137-600G,127 vs 2N6344G
BT137-600G,127 vs 933522890127
BT137-600G,127 vs BT137-600D
BT137-600G,127 vs MAC9D
BT137-600G,127 vs 933429280127
BT137-600G,127 vs 2N6347
BT137-600G,127 vs MAC9MG
BT137-600G,127 vs BTA208-600B,127
BT137-600G,127 vs BT137-600E,127
Compare MAC8SDG with alternatives